
DMTH41M2SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH41M2SPS-13TR-ND - Tape & Reel (TR) 31-DMTH41M2SPS-13CT-ND - Cut Tape (CT) 31-DMTH41M2SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH41M2SPS-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 225A (Tc) 3.4W (Ta), 158W (Tc) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11085 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.54600 | $35.46 |
| 100 | $2.47790 | $247.79 |
| 500 | $2.17232 | $1,086.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.77478 | $4,436.95 |

