
AP4305KTR-G1 | |
|---|---|
DigiKey Part Number | AP4305KTR-G1DITR-ND - Tape & Reel (TR) AP4305KTR-G1DICT-ND - Cut Tape (CT) AP4305KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4305KTR-G1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapters, Battery Chargers PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP4305KTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Adapters, Battery Chargers | |
Current - Supply | 500µA | |
Voltage - Supply | 2.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.22480 | $5.62 |
| 100 | $0.19210 | $19.21 |
| 250 | $0.17664 | $44.16 |
| 500 | $0.16724 | $83.62 |
| 1,000 | $0.15954 | $159.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15001 | $450.03 |
| 6,000 | $0.14535 | $872.10 |
| 9,000 | $0.14301 | $1,287.09 |
| 15,000 | $0.14042 | $2,106.30 |
| 21,000 | $0.13891 | $2,917.11 |
| 30,000 | $0.13746 | $4,123.80 |
| 75,000 | $0.13433 | $10,074.75 |

