
WH1-9-00-PDNEN-N | |
|---|---|
DigiKey Part Number | 1661-1037-ND |
Manufacturer | |
Manufacturer Product Number | WH1-9-00-PDNEN-N |
Description | WHISKER SMART.HUB PRO US ETH DC |
Customer Reference | |
Detailed Description | Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 120VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $415.69000 | $415.69 |

