WH1-9-00-PDNCN-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WH1-9-00-PDNCN-N

DigiKey Part Number
1661-1038-ND
Manufacturer
Manufacturer Product Number
WH1-9-00-PDNCN-N
Description
WHISKER SMART.HUB PRO US 4G DC
Customer Reference
Detailed Description
4G Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
900MHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Voltage - Supply
120VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$595.83000$595.83
Manufacturers Standard Package