WBP-US-01-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBP-US-01-3F

DigiKey Part Number
1661-1084-ND
Manufacturer
Manufacturer Product Number
WBP-US-01-3F
Description
ULTRASONIC TANK LEVEL KIT 3FT CB
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.181" ~ 299.213" (30mm ~ 7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
1.181" ~ 299.213" (30mm ~ 7.6m)
Output Type
-
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
3.3V
Termination Style
Wire Leads
Operating Temperature
-
Ingress Protection
-
Indicator
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$475.08000$475.08
Manufacturers Standard Package