PIC32MX250F128B chipKIT™ Pi PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-059

DigiKey Part Number
380-059-ND
Manufacturer
Manufacturer Product Number
380-059
Description
CHIPKIT PI PIC32MX250F128B EVAL
Customer Reference
Detailed Description
PIC32MX250F128B chipKIT™ Pi PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX250F128B
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.