cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

091131009100

Digi-Key Part Number
091131009100-ND
Manufacturer
Manufacturer Product Number
091131009100
Description
LED BASE MINI PANEL INDICATOR
Detailed Description
Panel Indicator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Product Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
091-1310-09-100
091-1310-09-100-ND
91131009100
Standard Package1