
ULN2AAASL | |
|---|---|
DigiKey Part Number | 3145-ULN2AAASL-ND |
Manufacturer | Ultralast |
Manufacturer Product Number | ULN2AAASL |
Description | BATTERY NICAD 1.2V 350MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 350mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 1.80" H (10.2mm x 45.8mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |

