
CUSTOM-439 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-439-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-439 |
Description | Replacement Unitech Battery |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Cadmium Battery Rechargeable (Secondary) 350mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.79" L x 0.82" W x 0.82" H (45.5mm x 20.8mm x 20.8mm) | |
Termination Style | Connector | |
Weight | - |

