
CUSTOM-432 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-432-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-432 |
Description | Halliburton 9A-100005111 Battery |
Customer Reference | |
Detailed Description | Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" L x 1.30" W x 2.40" H (33.0mm x 33.0mm x 61.0mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |

