
CUSTOM-255 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-255-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-255 |
Description | Chloride 1000030134 REV 3 Batter |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Rechargeable (Secondary) 750mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 6.90" H (10.2mm x 175.3mm) | |
Termination Style | Connector | |
Weight | - |

