
CUSTOM-134 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-134-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-134 |
Description | Snap On - EAA0278B04A BATTERY |
Customer Reference | |
Detailed Description | AAA 8.4 V Nickel Metal Hydride Battery Rechargeable (Secondary) 750mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.80" L x 2.20" W x 0.70" H (45.7mm x 55.9mm x 17.8mm) | |
Termination Style | Connector | |
Weight | - |

