
CMP-AA-80-16 | |
|---|---|
DigiKey Part Number | 3145-CMP-AA-80-16-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AA-80-16 |
Description | BATTERY PACK NICD 4.8V AA |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.56" Dia x 7.88" H (14.2mm x 200.2mm) |

