CMP-AA-80-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AA-80-11

DigiKey Part Number
3145-CMP-AA-80-11-ND
Manufacturer
Manufacturer Product Number
CMP-AA-80-11
Description
BATTERY PACK NICD 7.2V AA
Customer Reference
Detailed Description
AA 7.2 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Voltage - Rated
Capacity
-
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.24" L x 0.83" W x 1.75" H (31.5mm x 21.0mm x 44.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $46.39 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.