VBM-70-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBM-70-36

DigiKey Part Number
179-VBM-70-36-ND
Manufacturer
Manufacturer Product Number
VBM-70-36
Description
AC/DC CONVERTER 36V 70W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 1.94A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VBM-70-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.94A
Power (Watts)
70 W
Applications
ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$140.66000$140.66
5$133.96600$669.83
12$130.46083$1,565.53
36$126.19000$4,542.84
60$124.25267$7,455.16
108$122.05981$13,182.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.