VBM-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBM-100-36

DigiKey Part Number
VBM-100-36-ND
Manufacturer
Manufacturer Product Number
VBM-100-36
Description
AC/DC CONVERTER 36V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 2.8A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VBM-100-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.8A
Power (Watts)
100 W
Applications
ITE (Commercial)
Features
Baseplate, PFC, Universal Input
Operating Temperature
-20°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Standard Number
55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.