CPS-4013-110T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPS-4013-110T
Understanding Audio Frequency Range in Audio Design

CPS-4013-110T

DigiKey Part Number
102-CPS-4013-110T-ND
Manufacturer
Manufacturer Product Number
CPS-4013-110T
Description
BUZZER PIEZO 9V 40.00MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 9 V 50mA 3.2kHz 115dB @ 9V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPS-4013-110T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
9 V
Voltage Range
6 ~ 12V
Frequency
3.2kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
115dB @ 9V, 30cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.94800$39.48
25$3.59520$89.88
50$3.35320$167.66
100$3.12980$312.98
250$2.86072$715.18
500$2.67522$1,337.61
1,000$2.50384$2,503.84
5,000$2.50251$12,512.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.