cfm-50cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-50cf
Fan Bearing Types – Weighing the Pros and Cons

CFM-5015CF-130-224

DigiKey Part Number
2223-CFM-5015CF-130-224-ND
Manufacturer
Manufacturer Product Number
CFM-5015CF-130-224
Description
FAN AXIAL 50X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 7.8 CFM (0.218m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.50mm
Air Flow
7.8 CFM (0.218m³/min)
Static Pressure
0.050 in H2O (12.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
22.4dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.35500$73.55
25$6.76800$169.20
50$6.33800$316.90
100$5.92610$592.61
300$5.72000$1,716.00
Manufacturers Standard Package