FCP Series; 338; 4833; 1913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1913H473J-E1

DigiKey Part Number
338-FCP1913H473J-E1TR-ND - Tape & Reel (TR)
338-FCP1913H473J-E1CT-ND - Cut Tape (CT)
338-FCP1913H473J-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCP1913H473J-E1
Description
CAP FILM 0.047UF 5% 50VDC 1913
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1913 (4833 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,920
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.35600$23.56
50$1.91460$95.73
100$1.77860$177.86
500$1.54832$774.16
1,000$1.47703$1,477.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38894$4,166.82
6,000$1.34579$8,074.74
9,000$1.32417$11,917.53
Manufacturers Standard Package