
CEFN103-HF | |
|---|---|
DigiKey Part Number | 641-CEFN103-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFN103-HF |
Description | DIODE STANDARD 600V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -65°C ~ 175°C |

