
TB-NK2.4Y | |
|---|---|
DigiKey Part Number | 3728-TB-NK2.4Y-ND |
Manufacturer | |
Manufacturer Product Number | TB-NK2.4Y |
Description | NK-2.4Y EVALUATION BOARD |
Customer Reference | |
Detailed Description | NK-2.4Y - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Circuit Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NK-2.4Y | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

