New Product
X1X1-16SQC-0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X1X1-16SQC-0018

DigiKey Part Number
116-X1X1-16SQC-0018-ND
Manufacturer
Manufacturer Product Number
X1X1-16SQC-0018
Description
CABLE ASSY, SPACE QUALIFIED, HPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
HP 160S
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Gray
Features
-
Operating Temperature
-55°C ~ 145°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$541.55000$541.55
10$460.40800$4,604.08
25$444.90400$11,122.60
Manufacturers Standard Package