GPA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA250ELL472MM30S

DigiKey Part Number
565-3383-ND
Manufacturer
Manufacturer Product Number
EGPA250ELL472MM30S
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA250ELL472MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.8815 A @ 120 Hz
Ripple Current @ High Frequency
3.39 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.53500$25.35
50$2.23980$111.99
250$1.87716$469.29
500$1.75570$877.85
1,000$1.65483$1,654.83
2,500$1.54723$3,868.08
5,000$1.48172$7,408.60
Manufacturers Standard Package