


CD50CNF07NC | |
|---|---|
DigiKey Part Number | 1864-CD50CNF07NC-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF07NC |
Description | SENSOR PROX CAPACITIVE 7MM MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.276" (7mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF07NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.65000 | $71.65 |
| 5 | $68.06600 | $340.33 |
| 10 | $65.91700 | $659.17 |
| 25 | $63.76720 | $1,594.18 |


