
USF370-9.90M-0.01%-5PPM | |
|---|---|
DigiKey Part Number | USF370-9.90M-T-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF370-9.90M-0.01%-5PPM |
Description | RES 9.9M OHM 0.01% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.9 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $56.57960 | $2,828.98 |

