



TF316CFP004AY | |
|---|---|
DigiKey Part Number | 108-TF316CFP004AY-ND |
Manufacturer | |
Manufacturer Product Number | TF316CFP004AY |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF316CFP004AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 190gf | |
Release Force | - | |
Operating Position | 0.567" (14.4mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $6.56300 | $65.63 |
| 25 | $6.08960 | $152.24 |
| 40 | $5.86050 | $234.42 |
| 100 | $5.43810 | $543.81 |
| 300 | $4.97143 | $1,491.43 |
| 500 | $4.76812 | $2,384.06 |
| 1,000 | $4.50525 | $4,505.25 |

