
PWWR0016F1K00K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F1K00K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F1K00K9 |
Description | 1KOHMS 1% 16W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 370°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.472" Dia x 2.047" L (12.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.15100 | $51.51 |
| 30 | $4.37400 | $131.22 |
| 60 | $3.97733 | $238.64 |
| 120 | $3.64008 | $436.81 |
| 270 | $3.30926 | $893.50 |
| 510 | $3.09055 | $1,576.18 |
| 1,020 | $2.88669 | $2,944.42 |
| 5,010 | $2.53064 | $12,678.51 |

