
VR-8924 | |
|---|---|
DigiKey Part Number | VR-8924-ND |
Manufacturer | |
Manufacturer Product Number | VR-8924 |
Description | RACK STEEL 26X22X66.5 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Enclosed, Sides 26.000" L x 22.000" W x 66.562" H (660.40mm x 558.80mm x 1690.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Enclosed, Sides | |
Number of Units | 35U | |
Dimensions - Panel | 24.000" L x 17.812" W x 61.312" H (609.60mm x 452.42mm x 1557.33mm) | |
Dimensions - Overall | 26.000" L x 22.000" W x 66.562" H (660.40mm x 558.80mm x 1690.68mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 106 lbs (48.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,168.93000 | $1,168.93 |






