


RR-1369-MG | |
|---|---|
DigiKey Part Number | 377-1288-ND |
Manufacturer | |
Manufacturer Product Number | RR-1369-MG |
Description | RACK STEEL 26X21.0X80.4 GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 26.000" L x 21.031" W x 80.453" H (660.40mm x 534.19mm x 2043.51mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | 8.000" L x 17.936" W x 77.125" H (203.20mm x 455.57mm x 1958.98mm) | |
Dimensions - Overall | 26.000" L x 21.031" W x 80.453" H (660.40mm x 534.19mm x 2043.51mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 81 lbs (36.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $842.75000 | $842.75 |


