
RR-1367-MG | |
|---|---|
DigiKey Part Number | RR-1367-MG-ND |
Manufacturer | |
Manufacturer Product Number | RR-1367-MG |
Description | RACK OPEN RELAY 61.25" X 19" GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 26.000" L x 21.031" W x 64.703" H (660.40mm x 534.19mm x 1643.46mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 35U | |
Dimensions - Panel | 8.000" L x 17.936" W x 61.375" H (203.20mm x 455.57mm x 1558.93mm) | |
Dimensions - Overall | 26.000" L x 21.031" W x 64.703" H (660.40mm x 534.19mm x 1643.46mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 74 lbs (33.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $766.40000 | $766.40 |


