PEX8732-CA RDK primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEX8732-CA RDK primary
PEX8732-CA RDK

PEX8732-CA RDK

DigiKey Part Number
516-3406-ND
Manufacturer
Manufacturer Product Number
PEX8732-CA RDK
Description
EVAL BOARD FOR PEX8732
Customer Reference
Detailed Description
PEX8732 ExpressLane™ PCIe Switch Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
PCIe Switch
Embedded
-
Utilized IC / Part
PEX8732
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable