HLMP-1503-D0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1503-D0002

DigiKey Part Number
516-3191-2-ND - Tape & Reel (TR)
516-3191-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1503-D0002
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-1503-D0002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,982
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55000$5.50
100$0.39420$39.42
500$0.32430$162.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.28454$512.17
3,600$0.26752$963.07
5,400$0.25878$1,397.41
9,000$0.24891$2,240.19
12,600$0.24304$3,062.30
18,000$0.23731$4,271.58
45,000$0.22465$10,109.25
Manufacturers Standard Package