



THT-93-498-2 | |
|---|---|
DigiKey Part Number | 2267-THT-93-498-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-93-498-2 |
Description | LABEL, 0.315 IN W X 165 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 165' (50.3m) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $524.32000 | $524.32 |

