



THT-125-499-3 | |
|---|---|
DigiKey Part Number | 2267-THT-125-499-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-125-499-3 |
Description | LABEL 0.5"H X 0.9"W WH 1=3000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.900" (22.86mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.84000 | $329.84 |

