New Product
Desktop Thermal Printer, Transfer 300 dpi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I4311-WB-PWID

DigiKey Part Number
2267-I4311-WB-PWID-ND
Manufacturer
Manufacturer Product Number
I4311-WB-PWID
Description
I4311 INDUSTRIAL LABEL PRINTER W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi
Includes
AC Adapter, Battery Pack, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3,331.02000$3,331.02
Manufacturers Standard Package