Die Cut Paper White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Paper White
B33-18-425
B33-19-424

B33-18-424

DigiKey Part Number
2267-B33-18-424-ND
Manufacturer
Manufacturer Product Number
B33-18-424
Description
LABEL 1" H X 3"W WHITE 1=1500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Paper White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer
Applications
General
Color - Background
White
Length
3.000" (76.20mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Paper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$101.03000$101.03
Manufacturers Standard Package