



91421 | |
|---|---|
DigiKey Part Number | 2267-91421-ND |
Manufacturer | |
Manufacturer Product Number | 91421 |
Description | DP- ARROW TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking - Printed Tape Acrylic Adhesive Green, White 2.00" (50.80mm) X 1.08" (27.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking - Printed | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 1.08" (27.43mm) | |
Color | Green, White | |
Usage | - | |
Temperature Range | -40°F ~ 180°F (-40°C ~ 82°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.35000 | $142.35 |

