
106327 | |
|---|---|
DigiKey Part Number | 2267-106327-ND |
Manufacturer | |
Manufacturer Product Number | 106327 |
Description | BANNER 4'X10' RD/BL/WH QUALITY O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue and Red Legend, Blue, Red and White Background | |
For Use With/Related Products | Caution | |
Material | Vinyl | |
Label Type | Caution | |
Label Size | 120.00" L x 42.01" W (3048.0mm x 1067.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $772.18000 | $772.18 |

