
PAAD16025BH | |
|---|---|
DigiKey Part Number | 59-PAAD16025BH-ND |
Manufacturer | |
Manufacturer Product Number | PAAD16025BH |
Description | FAN 12VDC 60X25.4MM |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.6 CFM (0.689m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 24.6 CFM (0.689m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.45000 | $8.45 |
| 10 | $7.01700 | $70.17 |
| 25 | $6.45720 | $161.43 |
| 50 | $6.04760 | $302.38 |
| 100 | $5.65470 | $565.47 |
| 250 | $5.44196 | $1,360.49 |


