
TISP5070H3BJR-S | |
|---|---|
DigiKey Part Number | TISP5070H3BJR-STR-ND - Tape & Reel (TR) TISP5070H3BJR-SCT-ND - Cut Tape (CT) TISP5070H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP5070H3BJR-S |
Description | THYRISTOR 58V 300A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP5070H3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 70V | |
Voltage - Off State | 58V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 365pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.22100 | $12.21 |
| 100 | $0.80680 | $80.68 |
| 500 | $0.62876 | $314.38 |
| 1,000 | $0.57146 | $571.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43224 | $1,296.72 |

