
TISP4070J1BJR-S | |
|---|---|
DigiKey Part Number | TISP4070J1BJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4070J1BJR-S |
Description | THYRISTOR 58V 800A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 70V | |
Voltage - Off State | 58V | |
Current - Peak Pulse (8/20µs) | 800 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.71729 | $8,607.48 |

