
SRR7045-561M | |
|---|---|
DigiKey Part Number | 118-SRR7045-561MTR-ND - Tape & Reel (TR) 118-SRR7045-561MCT-ND - Cut Tape (CT) 118-SRR7045-561MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-561M |
Description | FIXED IND 560UH 300MA 1.6OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-561M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 27 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.85200 | $8.52 |
| 100 | $0.69990 | $69.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57558 | $575.58 |
| 2,000 | $0.54275 | $1,085.50 |
| 3,000 | $0.52444 | $1,573.32 |
| 5,000 | $0.50227 | $2,511.35 |
| 7,000 | $0.48820 | $3,417.40 |
| 10,000 | $0.47372 | $4,737.20 |
| 25,000 | $0.46277 | $11,569.25 |

