
SF-1206SA350W-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA350W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA350W-2CT-ND - Cut Tape (CT) 118-SF-1206SA350W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA350W-2 |
Description | FUSE BOARD MOUNT 3.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 5 | $1.81000 | $9.05 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.38460 | $69.23 |
| 100 | $1.27730 | $127.73 |
| 250 | $1.14800 | $287.00 |
| 500 | $1.05856 | $529.28 |
| 1,000 | $0.97566 | $975.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.84082 | $2,942.87 |

