MFG_SF-1206SA-W_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA1200W-2

DigiKey Part Number
118-SF-1206SA1200W-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF-1206SA1200W-2
Description
FUSE BOARD MOUNT 12A 32VDC 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
15.0
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.0041 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.91451$3,200.79
Manufacturers Standard Package