
RLB0712-101KL | |
|---|---|
DigiKey Part Number | RLB0712-101KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0712-101KL |
Description | FIXED IND 100UH 320MA 400MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0712-101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.33800 | $8.45 |
| 50 | $0.31880 | $15.94 |
| 100 | $0.30060 | $30.06 |
| 400 | $0.26718 | $106.87 |
| 800 | $0.25193 | $201.54 |
| 1,200 | $0.24339 | $292.07 |
| 2,800 | $0.22651 | $634.23 |

