PCW1D-B24-BAB102L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCW1D-B24-BAB102L
PCW1J-B24-KAB502L
PCW1J-B24-KAB502L

PCW1J-B24-KAB502L

DigiKey Part Number
PCW1J-B24-KAB502L-ND
Manufacturer
Manufacturer Product Number
PCW1J-B24-KAB502L
Description
POT 5K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PCW1J-B24-KAB502L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$10.73000$10.73
10$9.02200$90.22
45$8.04244$361.91
90$7.62544$686.29
135$7.39081$997.76
270$7.00548$1,891.48
540$6.63931$3,585.23
1,035$6.31244$6,533.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.