MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D270KTR

DigiKey Part Number
118-MOV-07D270KTR-ND - Tape & Reel (TR)
118-MOV-07D270KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D270KTR
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D270KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
30 V
Current - Surge
250 A
Energy
1.4J
Number of Circuits
1
Capacitance @ Frequency
3120 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19900$1.99
25$0.17400$4.35
100$0.14820$14.82
250$0.13580$33.95
500$0.12832$64.16
1,000$0.12215$122.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11708$234.16
4,000$0.11290$451.60
6,000$0.11081$664.86
10,000$0.10849$1,084.90
14,000$0.10713$1,499.82
20,000$0.10583$2,116.60
50,000$0.10302$5,151.00
100,000$0.10133$10,133.00
Manufacturers Standard Package