
3361P-1-102G | |
|---|---|
DigiKey Part Number | 118-3361P-1-102GTR-ND - Tape & Reel (TR) 118-3361P-1-102GCT-ND - Cut Tape (CT) 118-3361P-1-102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-102G |
Description | TRIMMER 1KOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.15800 | $21.58 |
| 25 | $2.01360 | $50.34 |
| 50 | $1.91040 | $95.52 |
| 100 | $1.81250 | $181.25 |
| 250 | $1.68968 | $422.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.55280 | $1,164.60 |
| 1,500 | $1.47183 | $2,207.74 |
| 2,250 | $1.42637 | $3,209.33 |
| 3,750 | $1.37099 | $5,141.21 |
| 5,250 | $1.33565 | $7,012.16 |
| 7,500 | $1.29915 | $9,743.62 |
| 9,000 | $1.28087 | $11,527.83 |

