
E-300 | |
|---|---|
DigiKey Part Number | 492-1823-ND |
Manufacturer | |
Manufacturer Product Number | E-300 |
Description | CARD GUIDE PRESS 3X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.12700 | $11.27 |
| 25 | $1.05560 | $26.39 |
| 50 | $1.00540 | $50.27 |
| 100 | $0.95730 | $95.73 |
| 300 | $0.88577 | $265.73 |
| 500 | $0.85434 | $427.17 |
| 1,000 | $0.81356 | $813.56 |
| 2,500 | $0.76262 | $1,906.55 |

