
E-1100 | |
|---|---|
DigiKey Part Number | 492-1821-ND |
Manufacturer | |
Manufacturer Product Number | E-1100 |
Description | CARD GUIDE PRESS 11X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 11.000" (279.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.75000 | $27.50 |
| 25 | $2.57800 | $64.45 |
| 50 | $2.45460 | $122.73 |
| 100 | $2.33710 | $233.71 |
| 300 | $2.16270 | $648.81 |
| 500 | $2.08608 | $1,043.04 |
| 1,000 | $1.98653 | $1,986.53 |
| 2,500 | $1.86223 | $4,655.57 |

